Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoBRC2016T470K
Newark Part No.83T0080
Product RangeBR Series
Also Known AsLSQPB201616T470K
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.198 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$396.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoBRC2016T470K
Newark Part No.83T0080
Product RangeBR Series
Also Known AsLSQPB201616T470K
Technical Datasheet
Inductance47µH
DC Resistance Max2.2ohm
Product RangeBR Series
Self Resonant Frequency11MHz
DC Current Rating210mA
Inductor Case Style0806 [2016 Metric]
Inductor Case / Package0806 [2016 Metric]
Inductance Tolerance± 10%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2mm
Product Width1.6mm
Product Height1.6mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
47µH
Product Range
BR Series
DC Current Rating
210mA
Inductor Case / Package
0806 [2016 Metric]
Inductor Construction
Shielded
Product Length
2mm
Product Height
1.6mm
DC Resistance Max
2.2ohm
Self Resonant Frequency
11MHz
Inductor Case Style
0806 [2016 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
1.6mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate