Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoBRFL2518T2R2M
Newark Part No.84R3472
Product RangeBR Series
Also Known AsLSQPB251810T2R2M
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.227 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$681.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoBRFL2518T2R2M
Newark Part No.84R3472
Product RangeBR Series
Also Known AsLSQPB251810T2R2M
Technical Datasheet
Inductance2.2µH
DC Resistance Max130mohm
Product RangeBR Series
Self Resonant Frequency80MHz
DC Current Rating950mA
Inductor Case Style1007 [2518 Metric]
Inductor Case / Package1007 [2518 Metric]
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2.5mm
Product Width1.8mm
Product Height1mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
2.2µH
Product Range
BR Series
DC Current Rating
950mA
Inductor Case / Package
1007 [2518 Metric]
Inductor Construction
Shielded
Product Length
2.5mm
Product Height
1mm
DC Resistance Max
130mohm
Self Resonant Frequency
80MHz
Inductor Case Style
1007 [2518 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.8mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for BRFL2518T2R2M
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate