Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoBRHL2518T1R0M
Newark Part No.29T3667
Product RangeBR Series
Also Known AsLSQPB251815T1R0M
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.229 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$458.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoBRHL2518T1R0M
Newark Part No.29T3667
Product RangeBR Series
Also Known AsLSQPB251815T1R0M
Technical Datasheet
Inductance1µH
Product RangeBR Series
DC Resistance Max0.055ohm
Self Resonant Frequency400MHz
DC Current Rating1.4A
Inductor Case Style1007 [2518 Metric]
Inductor Case / Package1007 [2518 Metric]
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2.5mm
Product Width1.8mm
Product Height1.5mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
1µH
DC Resistance Max
0.055ohm
DC Current Rating
1.4A
Inductor Case / Package
1007 [2518 Metric]
Inductor Construction
Shielded
Product Length
2.5mm
Product Height
1.5mm
Product Range
BR Series
Self Resonant Frequency
400MHz
Inductor Case Style
1007 [2518 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.8mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate