Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoBRL1608T3R3M
Newark Part No.46T8535
Product RangeBR Series
Also Known AsLSQPB160807T3R3M
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$690.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoBRL1608T3R3M
Newark Part No.46T8535
Product RangeBR Series
Also Known AsLSQPB160807T3R3M
Technical Datasheet
Inductance3.3µH
DC Resistance Max0.65ohm
Product RangeBR Series
Self Resonant Frequency300MHz
DC Current Rating390mA
Inductor Case / Package0603 [1608 Metric]
Inductor Case Style0603 [1608 Metric]
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.7mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
3.3µH
Product Range
BR Series
DC Current Rating
390mA
Inductor Case Style
0603 [1608 Metric]
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.7mm
DC Resistance Max
0.65ohm
Self Resonant Frequency
300MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate