Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoCB2518T102K
Newark Part No.28X2023
Product RangeCB Series
Also Known AsLSQNA251818T102K
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.074 |
| 4000+ | $0.073 |
| 8000+ | $0.072 |
| 12000+ | $0.070 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$148.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoCB2518T102K
Newark Part No.28X2023
Product RangeCB Series
Also Known AsLSQNA251818T102K
Technical Datasheet
Inductance1mH
Product RangeCB Series
DC Resistance Max24ohm
Self Resonant Frequency2.4MHz
DC Current Rating75mA
Inductor Case Style1007 [2518 Metric]
Inductor Case / Package1007 [2518 Metric]
Inductance Tolerance± 10%
Inductor Construction-
Core MaterialFerrite
Product Length2.5mm
Product Width1.8mm
Product Height1.8mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
1mH
DC Resistance Max
24ohm
DC Current Rating
75mA
Inductor Case / Package
1007 [2518 Metric]
Inductor Construction
-
Product Length
2.5mm
Product Height
1.8mm
Product Range
CB Series
Self Resonant Frequency
2.4MHz
Inductor Case Style
1007 [2518 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
1.8mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate