Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoCBC2012T4R7M.
Newark Part No.27AC1385
Product RangeCB Series
Technical Datasheet
6,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.145 |
| 5000+ | $0.132 |
| 10000+ | $0.111 |
| 20000+ | $0.099 |
| 30000+ | $0.093 |
| 50000+ | $0.083 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$435.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoCBC2012T4R7M.
Newark Part No.27AC1385
Product RangeCB Series
Technical Datasheet
Inductance4.7µH
Self Resonant Frequency-
Product RangeCB Series
DC Current Rating360mA
Inductor Case Style2mm x 1.25mm x 1.25mm
DC Resistance Max0.65ohm
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
4.7µH
Product Range
CB Series
Inductor Case Style
2mm x 1.25mm x 1.25mm
Inductance Tolerance
± 20%
Core Material
Ferrite
Self Resonant Frequency
-
DC Current Rating
360mA
DC Resistance Max
0.65ohm
Inductor Construction
Unshielded
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate