Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoCBC3225T150KR.
Newark Part No.25AC6652
Product RangeCB Series
Technical Datasheet
3,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.161 |
| 5000+ | $0.153 |
| 10000+ | $0.137 |
| 20000+ | $0.124 |
| 30000+ | $0.117 |
| 50000+ | $0.109 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$161.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoCBC3225T150KR.
Newark Part No.25AC6652
Product RangeCB Series
Technical Datasheet
Inductance15µH
Product RangeCB Series
Self Resonant Frequency20MHz
DC Current Rating850mA
Inductor Case / Package1210 [3225 Metric]
Inductor Case Style1210 [3225 Metric]
DC Resistance Max0.195ohm
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2.5mm
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Inductance
15µH
Self Resonant Frequency
20MHz
Inductor Case / Package
1210 [3225 Metric]
DC Resistance Max
0.195ohm
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
2.5mm
Product Range
CB Series
DC Current Rating
850mA
Inductor Case Style
1210 [3225 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate