Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoCBC3225T470KR
Newark Part No.82T8596
Product RangeCB Series
Also Known AsLSQPA322525T470KR
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.194 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$194.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoCBC3225T470KR
Newark Part No.82T8596
Product RangeCB Series
Also Known AsLSQPA322525T470KR
Technical Datasheet
Inductance47µH
DC Resistance Max0.67ohm
Product RangeCB Series
Self Resonant Frequency10MHz
DC Current Rating480mA
Inductor Case / Package1210 [3225 Metric]
Inductor Case Style1210 [3225 Metric]
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2.5mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
47µH
Product Range
CB Series
DC Current Rating
480mA
Inductor Case Style
1210 [3225 Metric]
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
2.5mm
DC Resistance Max
0.67ohm
Self Resonant Frequency
10MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate