You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EKSNSNZWW

Evaluation Kit, nRF52811, Wireless Connectivity, Bluetooth Low Energy

TAIYO YUDEN EKSNSNZWW
×
×

The actual product may differ from image shown

Manufacturer Part No:
EKSNSNZWW
Newark Part No.:
97AH8005
Technical Datasheet:
EKSNSNZWW   Datasheet
See all Technical Docs

Product Overview

  • Evaluation kit for Bluetooth® low energy module EYSNSNZWW
  • Bluetooth® Version: 5.2 (support : 2M / 1M / 500K / 125Kbps / AoA / AoD)
  • 2402 to 2480MHz frequency
  • Output power of +4dBm typical
  • Single power supply range from 1.7V to 3.6V
  • Single mode Bluetooth® low energy / 802.15.4 radio support
  • Integrated system clock and integrated high performance pattern antenna
  • ARM® Cortex M4 32bit processor and 192KB flash and 24KB RAM
  • Module size is 3.25mm x 8.55mm x 1.00mm
  • SPI, UART, I2C, PDM and 12bit ADC interface

Contents

EBSNSN series evaluation board, J-Link lite.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Nordic Semiconductor

:
nRF52811

:
Wireless Connectivity

:
Bluetooth Low Energy

:
Evaluation Board nRF52811, J-Link Lite, USB & JTAG Cable


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Available

$105.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $105.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --