Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLB3218T1R5M
Newark Part No.84R6414
Product RangeLB Series
Also Known AsLSQBA321818T1R5M
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.130 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$260.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLB3218T1R5M
Newark Part No.84R6414
Product RangeLB Series
Also Known AsLSQBA321818T1R5M
Technical Datasheet
Inductance1.5µH
DC Resistance Max70mohm
Product RangeLB Series
Self Resonant Frequency80MHz
DC Current Rating860mA
Inductor Case Style1207 [3218 Metric]
Inductor Case / Package1207 [3218 Metric]
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3.2mm
Product Width1.8mm
Product Height1.8mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
1.5µH
Product Range
LB Series
DC Current Rating
860mA
Inductor Case / Package
1207 [3218 Metric]
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
1.8mm
DC Resistance Max
70mohm
Self Resonant Frequency
80MHz
Inductor Case Style
1207 [3218 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.8mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate