Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLBC3225T220KR.
Newark Part No.26AC1064
Product RangeLB Series
Technical Datasheet
2,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.112 |
| 5000+ | $0.100 |
| 10000+ | $0.085 |
| 20000+ | $0.076 |
| 30000+ | $0.072 |
| 50000+ | $0.064 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$112.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLBC3225T220KR.
Newark Part No.26AC1064
Product RangeLB Series
Technical Datasheet
Inductance22µH
Product RangeLB Series
Self Resonant Frequency17MHz
DC Current Rating330mA
Inductor Case Style1210 [3225 Metric]
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max0.27ohm
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductance
22µH
Self Resonant Frequency
17MHz
Inductor Case Style
1210 [3225 Metric]
DC Resistance Max
0.27ohm
Inductor Construction
Unshielded
Product Range
LB Series
DC Current Rating
330mA
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 10%
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate