Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLBC3225T2R2MR
Newark Part No.84R3502
Product RangeLB Series
Also Known AsLSQCA322525T2R2MR
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.141 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$141.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLBC3225T2R2MR
Newark Part No.84R3502
Product RangeLB Series
Also Known AsLSQCA322525T2R2MR
Technical Datasheet
Inductance2.2µH
Product RangeLB Series
DC Resistance Max80mohm
Self Resonant Frequency190MHz
DC Current Rating930mA
Inductor Case / Package1210 [3225 Metric]
Inductor Case Style1210 [3225 Metric]
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2.5mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
2.2µH
DC Resistance Max
80mohm
DC Current Rating
930mA
Inductor Case Style
1210 [3225 Metric]
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
2.5mm
Product Range
LB Series
Self Resonant Frequency
190MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate