Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLBR2518T2R2M
Newark Part No.83T0158
Product RangeLB Series
Also Known AsLSQEA251818T2R2M
Technical Datasheet
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLBR2518T2R2M
Newark Part No.83T0158
Product RangeLB Series
Also Known AsLSQEA251818T2R2M
Technical Datasheet
Inductance2.2µH
DC Resistance Max70mohm
Product RangeLB Series
Self Resonant Frequency68MHz
DC Current Rating480mA
Inductor Case / Package1007 [2518 Metric]
Inductor Case Style1007 [2518 Metric]
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.5mm
Product Width1.8mm
Product Height1.8mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
2.2µH
Product Range
LB Series
DC Current Rating
480mA
Inductor Case Style
1007 [2518 Metric]
Inductor Construction
Unshielded
Product Length
2.5mm
Product Height
1.8mm
DC Resistance Max
70mohm
Self Resonant Frequency
68MHz
Inductor Case / Package
1007 [2518 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.8mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for LBR2518T2R2M
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate