Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSQBA321818T102K
Newark Part No.26AM1223
Product RangeLSQB Series
1,985 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.160 |
| 10+ | $0.123 |
| 25+ | $0.106 |
| 50+ | $0.103 |
| 100+ | $0.099 |
| 250+ | $0.085 |
| 500+ | $0.079 |
| 1000+ | $0.072 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSQBA321818T102K
Newark Part No.26AM1223
Product RangeLSQB Series
Inductance1mH
DC Resistance Max27ohm
Self Resonant Frequency2.4MHz
DC Current Rating39mA
Inductor Case / Package1207 [3218 Metric]
Product RangeLSQB Series
Inductance Tolerance± 10%
Inductor ConstructionWirewound
Core MaterialFerrite
Product Length3.2mm
Product Width1.8mm
Product Height1.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1mH
Self Resonant Frequency
2.4MHz
Inductor Case / Package
1207 [3218 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
1.8mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
27ohm
DC Current Rating
39mA
Product Range
LSQB Series
Inductor Construction
Wirewound
Product Length
3.2mm
Product Height
1.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability