You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TAPE CASE TC534 0.75 X 60YD

Tape, Natural / Synthetic Rubber, Brown, 7.2 mil (0.18 mm), 60 yard, 54.86 m, 0.75 "

TAPE CASE TC534 0.75 X 60YD
×

The actual product may differ from image shown

Manufacturer:
TAPE CASE TAPE CASE
Manufacturer Part No:
TC534 0.75 X 60YD
Newark Part No.:
99Y2656
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TC534 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
General Purpose

:
Natural / Synthetic Rubber

:
Paper

:
54.86m

:
60yard

:
7.2 mil (0.18 mm)

:
Brown

:
60yard

:
54.86m

:
0.75"

:
19.05mm

:
TC534 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

Flatback Paper Tape TC534 , A moisture resistant flatback tape with an aggressive natural/synthetic rubber pressure sensitive adhesive designed to offer a positive, attractive seal and excellent adhesion to minimize carton sealing failures and prevent pilferage.
  • Size: 0.75" x 60yd - 1 roll
  • Tape Roll
  • Color: BROWN
  • Thickness (inches): 0.0072
  • Material: Kraft Flatback

Footnotes

Any width or custom configuration available upon request

Available for back order

Supplier Direct Ship

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 39
Quantity Price Your Price
 
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --