Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoFHV-11AN
Newark Part No.64AK9952
Product RangeFHV Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $104.550 |
| 5+ | $99.120 |
| 10+ | $93.700 |
| 25+ | $91.210 |
| 50+ | $89.490 |
| 100+ | $88.640 |
Price for:Each
Minimum: 1
Multiple: 1
$104.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoFHV-11AN
Newark Part No.64AK9952
Product RangeFHV Series
Technical Datasheet
Capacitance1300pF
Voltage(DC)50kV
Capacitance Tolerance± 10%
Dielectric CharacteristicY5S
Lead Spacing-
Capacitor TerminalsScrew
Product RangeFHV Series
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1300pF
Capacitance Tolerance
± 10%
Lead Spacing
-
Product Range
FHV Series
Operating Temperature Max
85°C
Voltage(DC)
50kV
Dielectric Characteristic
Y5S
Capacitor Terminals
Screw
Operating Temperature Min
-30°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability