Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoNLCV25T-R22M-EFRD
Newark Part No.15AC6592
Product RangeNLCV25-EFRD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.349 |
| 10+ | $0.279 |
| 25+ | $0.240 |
| 50+ | $0.233 |
| 100+ | $0.226 |
| 250+ | $0.195 |
| 1000+ | $0.176 |
| 2500+ | $0.163 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoNLCV25T-R22M-EFRD
Newark Part No.15AC6592
Product RangeNLCV25-EFRD Series
Technical Datasheet
Inductance220nH
DC Resistance Max0.06ohm
Self Resonant Frequency400MHz
DC Current Rating1.69A
Inductor Case / Package1008 [2520 Metric]
Inductor Case Style1008 [2520 Metric]
Product RangeNLCV25-EFRD Series
Inductance Tolerance± 20%
Inductor Construction-
Core MaterialFerrite
Product Length2.5mm
Product Width2mm
Product Height1.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
220nH
Self Resonant Frequency
400MHz
Inductor Case / Package
1008 [2520 Metric]
Product Range
NLCV25-EFRD Series
Inductor Construction
-
Product Length
2.5mm
Product Height
1.8mm
DC Resistance Max
0.06ohm
DC Current Rating
1.69A
Inductor Case Style
1008 [2520 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability