Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSPM5010T-R60M-LR
Newark Part No.30AJ7598
Product RangeSPM-LR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.660 |
| 10+ | $1.430 |
| 25+ | $1.320 |
| 50+ | $1.230 |
| 100+ | $1.150 |
| 250+ | $1.060 |
| 1000+ | $0.846 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM5010T-R60M-LR
Newark Part No.30AJ7598
Product RangeSPM-LR Series
Technical Datasheet
Inductance600nH
RMS Current (Irms)5A
Inductor ConstructionShielded
Saturation Current (Isat)6.8A
Product RangeSPM-LR Series
Power Inductor Case5.4mm x 5.1mm x 1mm
DC Resistance Max0.0335ohm
Inductance Tolerance± 20%
Product Length5.4mm
Product Width5.1mm
Product Height1mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
600nH
Inductor Construction
Shielded
Product Range
SPM-LR Series
DC Resistance Max
0.0335ohm
Product Length
5.4mm
Product Height
1mm
RMS Current (Irms)
5A
Saturation Current (Isat)
6.8A
Power Inductor Case
5.4mm x 5.1mm x 1mm
Inductance Tolerance
± 20%
Product Width
5.1mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability