Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLCF5020T-220MR58
Newark Part No.99Y2766
Product RangeVLCF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.461 |
| 1000+ | $0.444 |
| 2000+ | $0.431 |
| 3000+ | $0.427 |
| 5000+ | $0.424 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$230.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLCF5020T-220MR58
Newark Part No.99Y2766
Product RangeVLCF Series
Technical Datasheet
Inductance22µH
DC Resistance Max0.373ohm
Self Resonant Frequency-
DC Current Rating1.1A
Power Inductor Case5mm x 5mm x 2mm
Inductor Case / Package2020 [5050 Metric]
Product RangeVLCF Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length5mm
Product Width5mm
Product Height2mm
SVHCMelamine (21-Jan-2025)
Technical Specifications
Inductance
22µH
Self Resonant Frequency
-
Power Inductor Case
5mm x 5mm x 2mm
Product Range
VLCF Series
Inductor Construction
Shielded
Product Length
5mm
Product Height
2mm
DC Resistance Max
0.373ohm
DC Current Rating
1.1A
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
5mm
SVHC
Melamine (21-Jan-2025)
Technical Docs (2)
Alternatives for VLCF5020T-220MR58
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability