Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLCF5020T-4R7N1R7-1.
Newark Part No.26AC5191
Product RangeVLCF Series
Technical Datasheet
500 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 500+ | $0.571 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$285.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLCF5020T-4R7N1R7-1.
Newark Part No.26AC5191
Product RangeVLCF Series
Technical Datasheet
Inductance4.7µH
DC Resistance Max0.122ohm
Self Resonant Frequency-
Product RangeVLCF Series
DC Current Rating2.09A
Inductor Case Style5.3mm x 5mm x 2mm
Inductance Tolerance± 30%
Inductor ConstructionShielded
Core MaterialFerrite
SVHCMelamine
Technical Specifications
Inductance
4.7µH
Self Resonant Frequency
-
DC Current Rating
2.09A
Inductance Tolerance
± 30%
Core Material
Ferrite
DC Resistance Max
0.122ohm
Product Range
VLCF Series
Inductor Case Style
5.3mm x 5mm x 2mm
Inductor Construction
Shielded
SVHC
Melamine
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine
Download Product Compliance Certificate
Product Compliance Certificate