Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5645946-2
Newark Part No.79AJ9966
Your Part Number
2,640 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.553 |
| 25+ | $0.461 |
| 100+ | $0.450 |
| 500+ | $0.408 |
| 1000+ | $0.398 |
| 2500+ | $0.387 |
Price for:Each
Minimum: 10
Multiple: 10
$5.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5645946-2
Newark Part No.79AJ9966
Technical Datasheet
InsulationNon Insulated
Mounting Hole Dia-
Terminal PlatingGold
Overall Length4.67mm
Overall Length4.67mm
Length - Below Flange-
Product Range-
SVHCTo Be Advised
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Gold
Overall Length
4.67mm
Product Range
-
Mounting Hole Dia
-
Overall Length
4.67mm
Length - Below Flange
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
