Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2445859-3
Newark Part No.09AN2730
Product RangeNTSEAL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.970 |
| 5+ | $21.450 |
| 10+ | $19.930 |
| 25+ | $18.860 |
| 50+ | $18.090 |
| 100+ | $17.340 |
Price for:Each
Minimum: 1
Multiple: 1
$22.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2445859-3
Newark Part No.09AN2730
Product RangeNTSEAL Series
Product RangeNTSEAL Series
No. of Positions36Positions
For Use WithAMP NTSEAL Series Size 12, 16 & 20 Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP67, IP68, IP6K9K
IP RatingIP67, IP68, IP6K9K
Voltage Rating24V
Current Rating25A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
NTSEAL Series
No. of Positions
36Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating
IP67, IP68, IP6K9K
Current Rating
25A
Gender
Plug
For Use With
AMP NTSEAL Series Size 12, 16 & 20 Socket Contacts
IP Rating
IP67, IP68, IP6K9K
Voltage Rating
24V
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
