You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
7022PIT
Time Delay Relay, 6 min, 60 min, 7000 Series, DPDT, 10 A
- Manufacturer:
- TE CONNECTIVITY TE CONNECTIVITY
- Manufacturer Part No:
- 7022PIT
- Newark Part No.:
- 97Y0857
- Product Range
- 7000 Series
- Technical Datasheet:
- 7022PIT Datasheet
Product Range Selector (7000 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- 6min
- :
- 60min
- :
- 7000 Series
- :
- DPDT
- :
- 10A
- :
- Panel Mount
- :
- 240V
- :
- Screw
- :
- 125VDC
- :
- Knob
- :
- CE, CSA, UL
Technical Documents (1)
0 In stock
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 10+
- 25+
Quantity | Price | Your Price |
---|---|---|
5+ | $790.20 | |
10+ | $751.19 | |
25+ | $685.45 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.