Need more?
| Quantity | Price |
|---|---|
| 1+ | $2,845.500 |
Product Information
Product Overview
Features include a new 3.5 inch colour TFT screen shows relevant parameters in text and graphic formats. 2U height and half-rack width form factor enables the AFG2000 to be stacked on other bench instruments including digital multimeters, power supplies, and frequency counters saving valuable bench space.
- 0 MHz sine, 10 MHz square and pulse waveforms provide coverage for your most common applications
- 250 MS/s sampling rate and 14-bit vertical resolution enable the creation of high-fidelity signals
- The innovative UI reduces setup and evaluation time with direct access to frequently used functions
- 4 × 128 kS memory and the USB memory expansion capability
- USB remote control port and USB flash drive port
- Built-in Modulation, Noise Generator, Burst, and Sweep modes for greater versatility
- Built-in waveforms provide quick access to commonly used signals
- Large 3.5 inch colour screen displays both graphical and numeric waveform information simultaneously
- Menu and online help in 8 languages
- 2U height and half-rack width fits both benchtop and rack-mounted
- Free ArbExpress software makes waveform editing and downloading extremely easy
- Free SignalExpress software
Applications
Test & Measurement, Maintenance & Repair
Contents
User's Manual, Power Cord, USB Cable, CD-ROM with Programmer manual and service manual, CD-ROM with NI Labview Signal Express and IVI Drivers, CD-ROM with ArbExpress Software, and NIST-Traceable Calibration Certificate
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
Arbitrary, Function
AFG-2000 Series
AM, FM, FSK, PM, PWM
US
1 Channel
20MHz
3 Years
To Be Advised
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Product Compliance Certificate