New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Test Software & Upgrades
                      4. Test Equipment License Key Upgrades
                      Print Page

                      KICKSTARTNL-ACT1

                      Test License Key Upgrade, Single license I-V Tracer App pack - 1 SMU

                      KEITHLEY KICKSTARTNL-ACT1
                      KEITHLEY KICKSTARTNL-ACT1
                      KEITHLEY KICKSTARTNL-ACT1
                      KEITHLEY KICKSTARTNL-ACT1
                      KEITHLEY KICKSTARTNL-ACT1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEITHLEY
                      Manufacturer Part NoKICKSTARTNL-ACT1
                      Newark Part No.55AH0165
                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 3 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+$2,194.200
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2,194.20
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKEITHLEY
                      Manufacturer Part NoKICKSTARTNL-ACT1
                      Newark Part No.55AH0165
                      Accessory TypeSingle license I-V Tracer App pack - 1 SMU
                      For Use WithTektronix 2450, 2460, 2461 and 2470 Graphical SourceMeter SMUs
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      KICKSTARTNL-ACT1 is a single license I-V tracer app pack for one source measure unit. Keithley I-V tracer software leverages the unique touchscreen interface of the Graphical 2400 Series SourceMeter SMU instruments to recreate the familiar user experience of a curve tracer for two-terminal devices. Adding the I-V Tracer software to your SourceMeter instrument gives you a dedicated user interface for tracing the characteristics of your devices through both current and voltage. With a range of compatible instruments, I-V Tracer can utilize the full capabilities of each source measure unit, including the dual high-speed digitizers of the 2461 to perform tracing with AC polarity and pulsed DC in addition to standard DC polarity.

                      • Compatible with Keithley 2450, 2460, 2461, and 2470 Graphical SourceMeter SMUs
                      • (+)DC, (-)DC, AC polarity modes (AC mode only compatible with the 2461 SMU
                      • Compare mode to display a reference device next to a measured curve
                      • Save curve data to disk with KickStart for analysis in excel
                      • Screen capture curves
                      • Pinch and zoom on the touchscreen to analyze data immediately
                      • Current sourcing capabilities allowing user to sweep current across the device & plot I versus V

                      Technical Specifications

                      Accessory Type

                      Single license I-V Tracer App pack - 1 SMU

                      Product Range

                      -

                      For Use With

                      Tektronix 2450, 2460, 2461 and 2470 Graphical SourceMeter SMUs

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      Programming Manual EN

                      Enhanced Product Overview EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.