New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Temperature Measurement & Thermal Imaging
                      4. Thermal Imaging Cameras
                      Print Page

                      FLIR C5

                      Thermal Imager, -20 °C, 400 °C, 160 x 120, 0.07 °C, 54° x 42°, 100 mm

                      FLIR FLIR C5
                      FLIR FLIR C5
                      FLIR FLIR C5
                      FLIR FLIR C5
                      FLIR FLIR C5
                      FLIR FLIR C5
                      FLIR FLIR C5
                      FLIR FLIR C5
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFLIR
                      Manufacturer Part NoFLIR C5
                      Newark Part No.75AH8641
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      34 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$859.950
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $859.95
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerFLIR
                      Manufacturer Part NoFLIR C5
                      Newark Part No.75AH8641
                      Technical Datasheet

                      Data Sheet

                      Temperature Min-20°C
                      Temperature Max400°C
                      IR Resolution160 x 120
                      Thermal Sensitivity (NETD)0.07°C
                      Field of View (H X V)54° x 42°
                      IR Focus Distance Min100mm
                      Image Capture Frequency8.7Hz
                      Manufacturer Warranty2 Years
                      Product Range-
                      SVHCNo SVHC (17-Dec-2015)

                      Product Overview

                      The FLIR C5 compact thermal camera is the go-to tool for building inspections, facilities maintenance, HVAC/R, electrical repair, and other troubleshooting applications. Featuring a thermal camera, visual inspection camera, and LED flashlight, the powerful FLIR C5 makes it easy to identify hidden problems. Built-in FLIR Ignite™ cloud connectivity allows direct data transfer, storage, and backup, so images are always available on all your devices. The 3.5 inch integrated touchscreen is simple to use, so you can quickly inspect, document repairs, and share evidence with customers. With the FLIR C5 in your pocket, you’ll be ready anytime to find hot fuses, air leaks, plumbing issues, and more.

                      • Compact thermal camera
                      • 3.5" LCD touchscreen
                      • 5MP visual camera
                      • Built-in FLIR Ignite™ cloud connectivity allows direct data transfer, storage and backup
                      • MSX technology
                      • True thermal 160 x 120 imager (19,200 pixels)
                      • USB-C connectivity
                      • Screen rotation option

                      Technical Specifications

                      Temperature Min

                      -20°C

                      IR Resolution

                      160 x 120

                      Field of View (H X V)

                      54° x 42°

                      Image Capture Frequency

                      8.7Hz

                      Product Range

                      -

                      Temperature Max

                      400°C

                      Thermal Sensitivity (NETD)

                      0.07°C

                      IR Focus Distance Min

                      100mm

                      Manufacturer Warranty

                      2 Years

                      SVHC

                      No SVHC (17-Dec-2015)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:6A993
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.