Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCKP2145G11
Newark Part No.93R4455
Product RangeOsiSense XC Series
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $96.910 |
| 10+ | $83.910 |
Price for:Each
Minimum: 1
Multiple: 1
$96.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCKP2145G11
Newark Part No.93R4455
Product RangeOsiSense XC Series
Technical Datasheet
Limit Switch ActuatorRoller Lever
Contact ConfigurationSPST-NO, SPST-NC
Contact Current AC Max3A
Contact Voltage AC Max240V
Operating Force Max0.1N-m
Product RangeOsiSense XC Series
Contact Current DC Max270mA
Contact Voltage DC Max250V
SVHCTo Be Advised
Product Overview
XCKP2145G11 is a XC standard limit switch. Standards include IEC 60947-5-1, CSA C22.2 No 14, IEC 60204-1, IEC 60204-1, UL 508, IEC 60947-5-1.
- Compact design, fixed body type, rotary head
- Plastic body, zamak head material
- 1 NC + 1 NO contacts type and composition
- Screw-clamp terminals, clamping capacity: 1 x 0.34...2 x 1.5mm²
- Maximum resistance across terminals is 25Mohm conforming to IEC 60255-7 category 3
- Short-circuit protection is 10A cartridge fuse, type gG
- 31mm width, 65mm height, 30mm depth
- Ambient air temperature for operation range from -25 to 70°C
- UL [RETURN] CSA [RETURN] CCC certified
Technical Specifications
Limit Switch Actuator
Roller Lever
Contact Current AC Max
3A
Operating Force Max
0.1N-m
Contact Current DC Max
270mA
SVHC
To Be Advised
Contact Configuration
SPST-NO, SPST-NC
Contact Voltage AC Max
240V
Product Range
OsiSense XC Series
Contact Voltage DC Max
250V
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
