Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCKS131H29
Newark Part No.24T2847
Product RangeOsiSense XC Series
Technical Datasheet
23 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $71.120 |
| 10+ | $60.440 |
| 25+ | $57.600 |
| 50+ | $54.750 |
Price for:Each
Minimum: 1
Multiple: 1
$71.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCKS131H29
Newark Part No.24T2847
Product RangeOsiSense XC Series
Technical Datasheet
Limit Switch ActuatorRoller Lever
Contact ConfigurationSPST-NO, SPST-NC
Contact Current AC Max3A
Contact Voltage AC Max240V
Operating Force Max0.5N-m
Product RangeOsiSense XC Series
Contact Current DC Max270mA
Contact Voltage DC Max250V
SVHCTo Be Advised
Technical Specifications
Limit Switch Actuator
Roller Lever
Contact Current AC Max
3A
Operating Force Max
0.5N-m
Contact Current DC Max
270mA
SVHC
To Be Advised
Contact Configuration
SPST-NO, SPST-NC
Contact Voltage AC Max
240V
Product Range
OsiSense XC Series
Contact Voltage DC Max
250V
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate