Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCSD3902N12
Newark Part No.20K4644
Product RangePreventa XCS Series
Technical Datasheet
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $153.010 |
Price for:Each
Minimum: 1
Multiple: 1
$153.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCSD3902N12
Newark Part No.20K4644
Product RangePreventa XCS Series
Technical Datasheet
Limit Switch ActuatorRoller Plunger
Contact ConfigurationSPST-NO, DPST-NC
Contact Current AC Max1.5A
Contact Voltage AC Max240V
Operating Force Max36N
Product RangePreventa XCS Series
Contact Current DC Max100mA
Contact Voltage DC Max250V
SVHCTo Be Advised
Product Overview
XCSD3902N12 is a compact, telemecanique safety limit switch. The rated insulation voltage is 300V conforming to UL 508, 400V (pollution degree 3) conforming to IEC 60947-1, 300V conforming to CSA C22.2 No 14. The product has IP degree of protection such as IP66 conforming to IEC 60529, IP67 conforming to IEC 60529. IK degree of protection is IK06 conforming to IEC 62262. It complies with EN 1088/ISO 14119, UL 508, IEC 60947-5-1, CSA C22.2 No 14, IEC 60204-1.
- Metal material, plunger head type, steel roller plunger type of operator
- Plastic protective cover, secured by 5-lobe socket head safety screw protection technology
- 1 NC + 1 NC + 1 NO contacts type and composition, snap action contact operation
- 1 entry tapped for 1/2" NPT cable entry, terminal electrical connection
- 1 x 0.34 to 2 x 0.75mm² clamping connection capacity range, by 30° cam switch actuation
- 3 number of poles, 10000000 cycles mechanical durability, 12N minimum force for tripping
- 36N positive opening minimum force, 0.5m/s maximum actuation speed
- 6A conventional enclosed thermal current, Zamak material, plastic enclosure material
- 35mm depth, 100mm height, 34mm width, 18 months warranty
- Operation ambient air temperature range from -25 to 70°C
Technical Specifications
Limit Switch Actuator
Roller Plunger
Contact Current AC Max
1.5A
Operating Force Max
36N
Contact Current DC Max
100mA
SVHC
To Be Advised
Contact Configuration
SPST-NO, DPST-NC
Contact Voltage AC Max
240V
Product Range
Preventa XCS Series
Contact Voltage DC Max
250V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate