Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $128.260 |
| 5+ | $123.140 |
| 10+ | $118.000 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$128.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTKD KABEL
Manufacturer Part No2003631-100F
Newark Part No.13AM8030
Technical Datasheet
Cable ShieldingShielded
Wire Gauge22AWG
Conductor Area CSA0.64mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
No. of Pairs1 Pair
Jacket ColorViolet
No. of Max Strands x Strand Size1 x 22AWG
Voltage Rating250V
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter7.8mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
2003631-100F is a fieldbus cable for PROFIBUS (Process Field BUS) PA (Process Automation) systems, specifically for use in process automation and in hazardous areas to connect sensors and actuators, for fixed installation.
- Standard acc. to Profibus-Spec.: EN61158 & EN61784 (DIN19245 T3 & EN50170)
- Violet PVC cable
- 1 pair 22AWG conductor
- Largely resistant to grease, coolant fluids and lubricants
- Oil-resistant: acc. to DIN EN 60811-2-1 (mineral oil)
- Optimized EMC compliant shielding
- Optimized EMC compliant shielding
- 100ft (30.48m) cable length
Technical Specifications
Cable Shielding
Shielded
Conductor Area CSA
0.64mm²
Reel Length (Metric)
30.48m
Jacket Color
Violet
Voltage Rating
250V
Conductor Material
Copper
Product Range
-
Wire Gauge
22AWG
Reel Length (Imperial)
100ft
No. of Pairs
1 Pair
No. of Max Strands x Strand Size
1 x 22AWG
Jacket Material
PVC
External Diameter
7.8mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate