Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $122.100 |
| 5+ | $117.220 |
| 10+ | $112.340 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$122.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTKD KABEL
Manufacturer Part No2003680-100F
Newark Part No.13AM8035
Technical Datasheet
Cable ShieldingShielded
Wire Gauge20AWG
Conductor Area CSA0.5mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
No. of Pairs2 Pair
Jacket ColorViolet
No. of Max Strands x Strand Size7 x 28AWG
Voltage Rating250V
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter9.6mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
2003680-100F is a fieldbus cable for CAN (Controller Area Network) systems used in the field of factory automation, for fixed installation & flexible applications. This bus system has its origins in the automotive sector and has established itself in the field of production automation.
- Standard according to CAN spec ISO 11898
- Violet PVC cable
- 2 pair 20AWG(0.5mm²) conductor
- Largely resistant to grease, coolant fluids and lubricants
- Oil-resistant: acc. to DIN EN 60811-2-1 (mineral oil)
- Optimized EMC compliant shielding
- UL/CSA types : cULus 300V, 75°C, CMX approvals
- 100ft (30.48m) cable length
Technical Specifications
Cable Shielding
Shielded
Conductor Area CSA
0.5mm²
Reel Length (Metric)
30.48m
Jacket Color
Violet
Voltage Rating
250V
Conductor Material
Copper
Product Range
-
Wire Gauge
20AWG
Reel Length (Imperial)
100ft
No. of Pairs
2 Pair
No. of Max Strands x Strand Size
7 x 28AWG
Jacket Material
PVC
External Diameter
9.6mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate