You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

XC6215B252NR

Fixed LDO Voltage Regulator, 1.5V to 6V, 320mV Dropout, 2.5Vout, 300mAout, SSOT-4

Date/Lot Code
TOREX XC6215B252NR
×
×

The actual product may differ from image shown

Manufacturer:
TOREX TOREX
Manufacturer Part No:
XC6215B252NR
Newark Part No.:
93K1446
Product Range
300mA 2.5V LDO Voltage Regulators
Technical Datasheet:
XC6215B252NR   Datasheet
See all Technical Docs

Product Range Selector (300mA 2.5V LDO Voltage Regulators)

See all from this product range

Product Overview

The XC6215B252NR is a 2.5V fixed output high precise low noise low-dropout (LDO) Linear Regulator manufactured using CMOS process. The device achieves very low supply current, 0.8μA (typical) and consists of a reference voltage source, an error amplifier, a current fold-back circuit and a phase compensation circuit plus a driver transistor. The device is compatible with low ESR ceramic capacitors, which give added output stability. The current limiters fold-back circuit also operates as a short protect for the output current limiter and the output pin. Furthermore, the CE function allows the output of the regulator to be turned off, resulting in greatly reduced power consumption.
  • ±2% Output accuracy
  • Less than 0.1μA Standby current

Applications

Consumer Electronics, Portable Devices, Audio, Power Management

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
1.5V

:
6V

:
2.5V



:
300mA

:
320mV

:
SSOT

:
4Pins

:
-40°C

:
85°C

:
300mA 2.5V LDO Voltage Regulators

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

920 In stock Need more?

Delivery in 2-4 business days
(UK Stock)

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$0.813

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.813
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $0.664
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.587
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $0.522
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.448
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $0.393
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.311
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.299
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --