New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Drivers & Controllers
                      5. Motor Drivers / Controllers
                      Print Page

                      TB67S580FNG(O,EL)

                      MTR DRIVE, 2-PHASE STEPPER, HTSSOP-28

                      TOSHIBA TB67S580FNG(O,EL)
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTOSHIBA
                      Manufacturer Part NoTB67S580FNG(O,EL)
                      Newark Part No.74AK2953
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3,862 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      View cut-off times
                      QuantityPrice
                      1+$3.040
                      10+$2.660
                      25+$2.410
                      50+$2.160
                      100+$1.880
                      250+$1.620
                      500+$1.470
                      1000+$1.390
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $3.04
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTOSHIBA
                      Manufacturer Part NoTB67S580FNG(O,EL)
                      Newark Part No.74AK2953
                      Technical Datasheet

                      Data Sheet

                      IC TypeMotor Driver
                      Motor TypeTwo Phase Stepper
                      No. of Outputs4Outputs
                      Output Current1.28A
                      Output Voltage50V
                      IC Case / PackageHTSSOP
                      No. of Pins28Pins
                      Supply Voltage Min0V
                      Supply Voltage Max5.25V
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Qualification-
                      Product Range-
                      SVHCTo Be Advised
                      Automotive Qualification Standard-
                      Driver Case StyleHTSSOP

                      Product Overview

                      TB67S580FNG(O,EL) is a BiCD constant current two-phase bipolar stepping motor driver IC using a PWM chopper. Fabricated with the BiCD process, the TB67S580FNG rating is 50V/1.6A. The built-in regulator for IC operation allows the motor to be driven by a single VM power supply. It features built-in thermal shutdown detection (TSD), Over current detection (ISD), and Under voltage lockout detection (UVLO).

                      • BiCD process integrated monolithic IC capable of controlling bipolar stepping motor
                      • Decay modes select function (mixed decay / slow decay / fast decay)
                      • Power save function (sleep mode), clock input control
                      • 3.3V regulator output, allows full, half, quarter, 1 / 8, 1 / 16, 1 / 32 step operation
                      • BiCD structure: DMOSFET is used for output power transistor
                      • High breakdown voltage and large current: 50V / 1.6A (absolute maximum ratings)
                      • Error detection flag output function (nFAULT)
                      • Decreasing number of external components by reducing charge pump
                      • 8.2V to 44V motor power supply, 2A motor output current
                      • Operating temperature range from -40 to 85°C, HTSSOP28 package

                      Technical Specifications

                      IC Type

                      Motor Driver

                      No. of Outputs

                      4Outputs

                      Output Voltage

                      50V

                      No. of Pins

                      28Pins

                      Supply Voltage Max

                      5.25V

                      Operating Temperature Max

                      85°C

                      Product Range

                      -

                      Automotive Qualification Standard

                      -

                      Motor Type

                      Two Phase Stepper

                      Output Current

                      1.28A

                      IC Case / Package

                      HTSSOP

                      Supply Voltage Min

                      0V

                      Operating Temperature Min

                      -40°C

                      Qualification

                      -

                      SVHC

                      To Be Advised

                      Driver Case Style

                      HTSSOP

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.