Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $1.830 |
| 10000+ | $1.750 |
| 20000+ | $1.640 |
| 30000+ | $1.580 |
| 50000+ | $1.550 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$9,150.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTPH9R00CQH,LQ(M1
Newark Part No.86AK6553
Channel TypeN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id64A
Drain Source On State Resistance9000µohm
Transistor Case StyleSOP
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.3V
Power Dissipation3W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
64A
Transistor Case Style
SOP
Rds(on) Test Voltage
10V
Power Dissipation
3W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
150V
Drain Source On State Resistance
9000µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4.3V
No. of Pins
8Pins
Product Range
-
SVHC
To Be Advised
Alternatives for TPH9R00CQH,LQ(M1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability