Print Page
Image is for illustrative purposes only. Please refer to product description.
1,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.480 |
| 10+ | $3.130 |
| 25+ | $2.870 |
| 50+ | $2.610 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTPH9R00CQH,LQ(M1
Newark Part No.30AK7487
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id64A
On Resistance Rds(on)0.0073ohm
Drain Source On State Resistance9000µohm
Transistor Case StyleSOP
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.3V
Power Dissipation3W
Power Dissipation Pd3W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
150V
On Resistance Rds(on)
0.0073ohm
Transistor Case Style
SOP
Rds(on) Test Voltage
10V
Power Dissipation
3W
No. of Pins
8Pins
Product Range
-
SVHC
To Be Advised
Transistor Polarity
N Channel
Continuous Drain Current Id
64A
Drain Source On State Resistance
9000µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4.3V
Power Dissipation Pd
3W
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Alternatives for TPH9R00CQH,LQ(M1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate