You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TPI 125-124A-J
AC/DC Open Frame Power Supply (PSU), 120 to 370VDC, ITE, 1 Output, 125W @ 400LFM, 85V AC to 264V AC
- Manufacturer:
- TRACO POWER TRACO POWER
- Manufacturer Part No:
- TPI 125-124A-J
- Newark Part No.:
- 83AH0202
- Product Range
- TPI 125A-J
- Technical Datasheet:
- TPI 125-124A-J Datasheet
Product Range Selector (TPI 125A-J)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- 1 Output
- :
- -
- :
- 125W @ 400LFM
- :
- 85V AC to 264V AC
- :
- Adjustable, Fixed
- :
- 24V
- :
- 5.21A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- TPI 125A-J
Technical Documents (1)
0 In stock
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
- 50+
Quantity | Price | Your Price |
---|---|---|
1+ | $69.08 | |
5+ | $62.31 | |
10+ | $60.28 | |
25+ | $58.93 | |
50+ | $57.58 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.