You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TPI 65-112A-JP
AC/DC Open Frame Power Supply (PSU), 120 to 370VDC, ITE, 1 Output, 65 W, 85V AC to 264V AC
- Manufacturer:
- TRACO POWER TRACO POWER
- Manufacturer Part No:
- TPI 65-112A-JP
- Newark Part No.:
- 83AH0214
- Product Range
- TPI 65A-J
- Technical Datasheet:
- TPI 65-112A-JP Datasheet
Product Range Selector (TPI 65A-J)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- 1 Output
- :
- 65W
- :
- -
- :
- 85V AC to 264V AC
- :
- Adjustable, Fixed
- :
- 12V
- :
- 5.42A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- TPI 65A-J
Technical Documents (1)
5 In stock
Same day shipping
More stock available week commencing 6/3/24Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
To order more than shown inventory, contact sales
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available in quantity shown
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
- 50+
Quantity | Price | Your Price |
---|---|---|
1+ | $42.63 | |
5+ | $38.46 | |
10+ | $37.21 | |
25+ | $36.37 | |
50+ | $35.53 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.