You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EATON TRIPP LITE LR2000

Conditioner, 255 V, 230 VAC, 2000 VA, 152.4 mm, 184.15 mm

EATON TRIPP LITE LR2000
×

The actual product may differ from image shown

Manufacturer Part No:
LR2000
Newark Part No.:
16F5160
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
GTIN UPC EAN: 037332040282
Technical Datasheet:
LR2000   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
255V

:
-

:
230VAC

:
2000VA

:
152.4mm

:
184.15mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The LR2000 is a 6-outlet Line Conditioner/Automatic Voltage Regulator (AVR) System prevents equipment damage, performance problems and system degradation due to voltage fluctuations, line noise and transient surges. It is reliable transformer-based voltage regulation offers two available levels of voltage boost to correct severe under-voltages, along with a single level of voltage reduction for overvoltage. The network-grade AC surge and EMI/RFI noise suppression removes power contaminants known to cause system interference, lockups and power-related audio and video artifacts. It extends the useful life of connected equipment by enhancing power supply efficiency and preventing over-temperature conditions. 6 outlets, Plus one UNIPLUG adapter capable of accommodating dozens of international plug types.
  • Network grade AC surge suppression
  • EMI/RFI noise filtering
  • 5 Diagnostic LEDs indicate boost, trim and normal AVR operation
  • Polycarbonate construction
  • Small tower placement supported form factor
  • 2 NEMA 5-15R and 2 NEMA 6-15R/2 IEC-320 C13 Outlets

Applications

Automation & Process Control, Computers & Computer Peripherals, Consumer Electronics, Audio, Imaging, Video & Vision, Sensing & Instrumentation

Contents

LR2000 Line conditioner, 2m C13 to NEMA 6-15P cord set, UNIPLUG international plug adapter, Instruction manual.

Also Known As

GTIN UPC EAN: 037332040282

23 In stock Need more?

Order before 6pm EST Standard Shipping

Same day shipping

More stock available week commencing 5/6/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$427.79

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price Your Price
 
 
1+ $448.46
$427.79
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $433.51
$399.26
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $397.63
$389.98
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --