Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoPS607HG20AOEM
Newark Part No.24AC9631
Also Known AsGTIN UPC EAN: 037332203656
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $216.240 |
Price for:Each
Minimum: 10
Multiple: 10
$2,162.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoPS607HG20AOEM
Newark Part No.24AC9631
Also Known AsGTIN UPC EAN: 037332203656
Technical Datasheet
No. of Outlets6Outlets
Outlet TypeNEMA 5-20R-HG
Current Rating20A
Supply Voltage VAC120V
Plug TypeNEMA 5-20P-HG
Cable Length7ft
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Outlets
6Outlets
Current Rating
20A
Plug Type
NEMA 5-20P-HG
Product Range
-
Outlet Type
NEMA 5-20R-HG
Supply Voltage VAC
120V
Cable Length
7ft
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate