You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TROMPETER - CINCH CONNECTIVITY ADMW12
Connector Adapter, BNC Coaxial, 1 Positions, Jack, Mini Patch Panel, 1 Positions, Plug
- Manufacturer Part No:
- ADMW12
- Newark Part No.:
- 90B5855
-
- Technical Datasheet:
- ADMW12 Datasheet
Product Overview
- 75Ω Impedance
Applications
Defence, Military & Aerospace, Avionics
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- BNC Coaxial
- :
- 1Positions
- :
- Jack
- :
- Mini Patch Panel
- :
- 1Positions
- :
- Plug (View Associated Connectors)
- :
- -
Technical Documents (2)
0 In stock
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 25+
- 100+
- 250+
- 500+
Quantity | Price | Your Price |
---|---|---|
10+ | $46.66 | |
25+ | $45.03 | |
100+ | $43.40 | |
250+ | $41.76 | |
500+ | $40.14 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.