Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / AB CONNECTORS
Manufacturer Part NoABSC06KB0630PN
Newark Part No.87X8502
Product RangeMIL-PP
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $87.500 |
| 25+ | $84.120 |
| 50+ | $82.240 |
| 100+ | $79.990 |
| 250+ | $77.740 |
Price for:Each
Minimum: 1
Multiple: 1
$87.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / AB CONNECTORS
Manufacturer Part NoABSC06KB0630PN
Newark Part No.87X8502
Product RangeMIL-PP
Technical Datasheet
Product RangeMIL-PP
Circular Connector Shell StyleCable Mount Plug
No. of Contacts30Contacts
Circular Contact TypeSolder Pin
Coupling StylePush-Pull
Connector Body MaterialAluminium Alloy Body
Connector Body PlatingNon-reflective Black
Contact MaterialCopper Alloy
Contact PlatingGold
SVHCTo Be Advised
Technical Specifications
Product Range
MIL-PP
No. of Contacts
30Contacts
Coupling Style
Push-Pull
Connector Body Plating
Non-reflective Black
Contact Plating
Gold
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Solder Pin
Connector Body Material
Aluminium Alloy Body
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability