Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $80.540 |
| 25+ | $78.130 |
| 50+ | $73.300 |
| 100+ | $66.070 |
| 250+ | $61.240 |
Price for:Each
Minimum: 1
Multiple: 1
$80.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoSGPXZ20BK
Newark Part No.79AK5111
LAN CategoryCat6a
Connector to ConnectorRJ45 Jack to RJ45 Plug
Cable ConstructionFTP (Foiled Twisted Pair)
Jacket ColorBlack
Cable Length - Metric20m
Cable Length - Imperial65.6ft
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
LAN Category
Cat6a
Cable Construction
FTP (Foiled Twisted Pair)
Cable Length - Metric
20m
Product Range
-
Connector to Connector
RJ45 Jack to RJ45 Plug
Jacket Color
Black
Cable Length - Imperial
65.6ft
SVHC
No SVHC (14-Jun-2023)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate