You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TXC 6U-38.880MBE-T

VCXO, 38.88 MHz, CMOS, SMD, 7mm x 5mm, 3.3 V, 6U Series

TXC 6U-38.880MBE-T
TXC 6U-38.880MBE-T
TXC 6U-38.880MBE-T
TXC 6U-38.880MBE-T
×

The actual product may differ from image shown

Manufacturer:
TXC TXC
Manufacturer Part No:
6U-38.880MBE-T
Newark Part No.:
82T5808
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
6U Series
Technical Datasheet:
6U-38.880MBE-T   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (6U Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
38.88MHz

:
SMD, 7mm x 5mm

:
3.3V

:
6U Series

:
-40°C

:
85°C

:
CMOS

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$4.41

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1000 Minimum: 1000
  • 250+
Quantity Price Your Price
 
 
250+ $4.41
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --