Print Page
24 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.310 |
| 10+ | $5.310 |
| 25+ | $5.310 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTXC
Manufacturer Part NoBJ-156.250MBE-T
Newark Part No.82T5783
Product RangeBJ Series
Technical Datasheet
Frequency Nom156.25MHz
Oscillator CaseSMD, 7mm x 5mm
Supply Voltage Nom3.3V
Product RangeBJ Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityLVPECL
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Nom
156.25MHz
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
LVPECL
Oscillator Case
SMD, 7mm x 5mm
Product Range
BJ Series
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability