You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

222631

3D Printer, Ultimaker 2+ Connect, 223 mm x 220 mm x 205 mm, 240 V, 221 W, 2.85 mm, Ethernet/ Wifi

ULTIMAKER 222631
ULTIMAKER 222631
ULTIMAKER 222631
ULTIMAKER 222631
ULTIMAKER 222631
ULTIMAKER 222631
×
×

The actual product may differ from image shown

Manufacturer:
ULTIMAKER ULTIMAKER
Manufacturer Part No:
222631
Newark Part No.:
04AJ6391
Technical Datasheet:
222631   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2.85mm



:
223mm x 220mm x 205mm

:
0.25mm, 0.4mm, 0.6mm, 0.8mm


:
240V

:
221W

:
Ethernet, WiFi

:
BMP, GIF, JPG, OBJ, PNG, STL, X3D, 3MF

:
Ultimaker Cura, Ultimaker Digital Factory

:
Linux, Mac OS, Windows


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

Ultimaker 2+ Connect With networking capabilities and a new touchscreen, the Ultimaker 2+ Connect 3D printer is reliable first step into world of easy, remote 3D printing. Simply unbox and connect three components and get started. This speedy set-up even makes installing multiple 3D printers effortless. The Ultimaker 2+ Connect improves on that workhorse legacy. Easy set-up offers installing the printer in minutes and benefit from improved ergonomics and assisted bed leveling. Easy maintenance, aclean and updated design keeps maintenance needs to around 20min per month. Supplied softwares are Ultimaker Cura, print preparation software, Ultimaker digital factory and cloud-based printer management solution. Air manager is an accessory for Ultimaker 2+ Connect which removes up to 95% of ultrafine particles and shields users from hot components (sold separately). Ultimaker 2+ Connect has warranty period of 12 months. Supported OS are MacOS, Windows and Linux.
  • Network connectivity via Wi-Fi or Ethernet, print remotely over the cloud with added security
  • Next-gen components. stiffer build platform, rigorously tested material ensure reliable printing
  • Touchscreen, for every action, the 2.4” color touchscreen gives intuitive control and assistance
  • 100 to 240VAC, 50 - 60Hz power input (included US Power Plug), 221W power output
  • Wide material choice, with our open filament system, can always find the right material
  • Data encryption in transit and at rest, two-factor authentication
  • High uptime, low maintenance
  • Fused filament fabrication (FFF) technology, single extrusion with swappable nozzles print head
  • 223 x 220 x 205mm (8.7 x 8.6 x 8inch) build volume (XYZ), < 24mm³/s build speed
  • Assembled dimension is 342 x 460 x 580mm, net weight is 10.3Kg
Best Seller

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$3,025.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $3,025.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --