You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

9731

3D Printer Filament, 2.85mm Dia, Natural, PVA, 190 to 210°C

ULTIMAKER 9731
×
×

The actual product may differ from image shown

Manufacturer:
ULTIMAKER ULTIMAKER
Manufacturer Part No:
9731
Newark Part No.:
31AC4946
Product Range
9731 Series
Technical Datasheet:
9731   Datasheet
See all Technical Docs

Product Range Selector (9731 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2.85mm

:
Natural

:
PVA (Polyvinyl Alcohol)

:
190°C

:
163°C

:
210°C

:
750g

:
9731 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

UltiMaker 3mm Yellow CPE filament ensure the best possible prints by using the highest quality filament from UltiMaker. This 3D printing filament is specifically designed for UltiMaker 3D printers and works with Cura material profiles. "3mm" filaments measure 2.85mm in diameter to ensure fitment in Bowden-tube fed machines. CPE material provides excellent toughness and chemical resistance.
  • PVA (polyvinyl alcohol) filament is a water-soluble support material for multi-extrusion 3D printing
  • Reliable adhesion to PLA, tough PLA, CPE and nylon
  • Non-toxic formula dissolves in regular tap water which can be disposed of safely
  • 100% biodegradable with no hazardous by-products
  • Good thermal stability gives better degradation resistance compared to other PVA filaments
  • Print models that require supports for large overhang, deep internal cavities, intricate geometries
  • Orient prints for maximum optimization
  • Get smoother surface details and complex geometries

Warnings

Not suitable for reliable 3D printing of water soluble support structures for ABS or CPE build materials.
Best Seller

13 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

More stock available week commencing 4/10/23

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$123.64

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $123.64
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --