Print Page
Image is for illustrative purposes only. Please refer to product description.
525 In Stock
Need more?
20 Delivery in 1-3 Business Days(US stock)
505 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $13.430 |
| 10+ | $12.550 |
| 25+ | $11.670 |
| 50+ | $10.870 |
| 100+ | $10.070 |
| 250+ | $9.390 |
| 500+ | $9.230 |
Price for:Each
Minimum: 1
Multiple: 1
$13.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoUF3C065040K4S
Newark Part No.47AK1751
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Transistor PolarityN Channel
Continuous Drain Current Id54A
Drain Source Voltage Vds650V
Drain Source On State Resistance42mohm
On Resistance Rds(on)0.042ohm
Transistor Case StyleTO-247
No. of Pins4Pins
Rds(on) Test Voltage12V
Gate Source Threshold Voltage Max5V
Power Dissipation Pd326W
Power Dissipation326W
Operating Temperature Max175°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
MOSFET Module Configuration
Single
Transistor Polarity
N Channel
Drain Source Voltage Vds
650V
On Resistance Rds(on)
0.042ohm
No. of Pins
4Pins
Gate Source Threshold Voltage Max
5V
Power Dissipation
326W
Product Range
-
Channel Type
N Channel
Continuous Drain Current Id
54A
Drain Source On State Resistance
42mohm
Transistor Case Style
TO-247
Rds(on) Test Voltage
12V
Power Dissipation Pd
326W
Operating Temperature Max
175°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate