Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $32.170 |
| 25+ | $29.780 |
| 50+ | $28.030 |
| 100+ | $27.280 |
| 250+ | $26.530 |
Price for:Each
Minimum: 1
Multiple: 1
$32.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVDC
Manufacturer Part No110-065-000
Newark Part No.12X8854
Technical Datasheet
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Coaxial Cable TypeVan Damme UP-OFC 6MM
Connector Type ABNC Plug
Connector Type BBNC Plug
Impedance75ohm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Cable Length - Metric
5m
Connector Type A
BNC Plug
Impedance
75ohm
Product Range
-
Cable Length - Imperial
16.4ft
Coaxial Cable Type
Van Damme UP-OFC 6MM
Connector Type B
BNC Plug
Jacket Color
Black
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate