Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $351.370 |
5+ | $340.660 |
10+ | $323.620 |
25+ | $306.680 |
Price for:Each
Minimum: 1
Multiple: 1
$351.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVEEDER ROOT
Manufacturer Part No079998D-610
Newark Part No.27C7532
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max18VDC
Time Min-
Time Max-
Panel Cutout Height22mm
Panel Cutout Width45mm
Product Range-
SVHCTo Be Advised
Product Overview
The 079998D-610 is an Electronic Time Indicators/Controller offers unmatched ease-of-use, simplicity, performance and value. It provides four timing ranges to cover applications such as coating/rinsing, baking and engine usage. Timer includes model for second or minutes and seconds or hours and minutes or hours and hundredths.
- Compact, solid state design
- Front panel and remote reset
- Easy-to-read, high contrast liquid crystal display (LCD)
- Fast, easy mounting - minimal 1.2" depth behind panel
- 10-year Battery life
- ±20ppm @ 20°C Timer accuracy
Applications
Industrial, Clock & Timing
Contents
Timer indicator and Pre-wired plug-in connector.
Technical Specifications
Supply Voltage Min
-
Time Min
-
Panel Cutout Height
22mm
Product Range
-
Supply Voltage Max
18VDC
Time Max
-
Panel Cutout Width
45mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate