Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 100+ | $27.770 |
| 250+ | $25.860 |
Price for:Each
Minimum: 100
Multiple: 50
$2,777.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No070Y501
Newark Part No.04F2159
Product Range70 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialCermet
Potentiometer MountingThrough Hole
Adjustment TypeSide Adjust
Track Resistance500ohm
Resistance Tolerance± 10%
No. of Turns20Turns
Product Range70 Series
Temperature Coefficient± 100ppm/°C
Power Rating500mW
Trimmer Shape / Size1-1/4 Inch Rectangular
Resistor Case / Package-
Product Length31.75mm
Product Width4.98mm
Product Height8.25mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCLead
Technical Specifications
Trimmer Type
Multi Turn
Potentiometer Mounting
Through Hole
Track Resistance
500ohm
No. of Turns
20Turns
Temperature Coefficient
± 100ppm/°C
Trimmer Shape / Size
1-1/4 Inch Rectangular
Product Length
31.75mm
Product Height
8.25mm
Operating Temperature Max
125°C
MSL
-
Element Material
Cermet
Adjustment Type
Side Adjust
Resistance Tolerance
± 10%
Product Range
70 Series
Power Rating
500mW
Resistor Case / Package
-
Product Width
4.98mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
Lead
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate